Reference Only
05S12S-002S3
Calibration Equipment Offset Short.
Datasheet
05S12S-002S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Calibration Equipment | |
| Series | N Type | |
| Accessory Type | Short | |
| Description/Function | Short | |
| Frequency Range | 0 Hz to 18 GHz | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment | |
| Part # Aliases | 347546 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.133,39 € | 1.133,39 € | |
| 1.100,93 € | 5.504,65 € |
Need more?