Reference Only
0806631
Wire Labels & Markers GPE 60X12 SR/R.
Datasheet
0806631 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Adhesive | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Silver | |
| Width | 2.36 in | |
| Series | GPE | |
| Family | Clipline Industrial Connection Technology | |
| Height | 12 mm | |
| Maximum Temperature | + 85 C | |
| Minimum Temperature | - 20 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | GPE_60X12_SR/R GPE60X12SRR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,24 € | 462,40 € |
Need more?