Reference Only
09451822568
New Product
Ethernet Cables / Networking Cables ix Industrial 8A-PT-3 plug SL-I22.
Datasheet
09451822568 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Industrial | |
| Connector End A | Plug | |
| Connector End A Pin Count | 8 Position | |
| Gender | Male | |
| Wire Gauge - AWG | 22 AWG to 24 AWG | |
| Coding | A Coded | |
| IP Rating | IP20 | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Current Rating | 1.5 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,03 € | 45,15 € | |
| 8,13 € | 81,30 € | |
| 7,66 € | 191,50 € | |
| 7,47 € | 373,50 € | |
| 7,27 € | 727,00 € | |
| 6,48 € | 1.620,00 € | |
| 6,09 € | 3.045,00 € | |
| 5,12 € | 5.120,00 € |
Need more?