Reference Only
09455451920
USB Cables / IEEE 1394 Cables hiff usb 2.0 cbl one side A jack/Aplug.
Datasheet
09455451920 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cables | |
| Type | Cable Assembly | |
| Connector End A | USB Type A 2.0 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | USB Type A 2.0 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 26 AWG, 24 AWG | |
| Cable Length | 500 mm | |
| Jacket Color | Black | |
| IP Rating | IP20 | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,77 € | 60,77 € | |
| 54,09 € | 540,90 € | |
| 52,01 € | 1.300,25 € | |
| 50,28 € | 2.514,00 € | |
| 49,06 € | 4.906,00 € |
Need more?