
09474646025010
Ethernet Cables / Networking Cables RJ45 8P ML DE BLK CBL ASSM 250MM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5 | |
| Connector End A | RJ45 | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 09474-64-602-5010 09474 64 602 5010 9474646025010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,77 € | 15,77 € | |
| 14,06 € | 140,60 € | |
| 13,36 € | 334,00 € | |
| 13,24 € | 662,00 € | |
| 12,24 € | 1.224,00 € | |
| 11,74 € | 2.935,00 € | |
| 11,18 € | 5.590,00 € |
Need more?