
09474646030
Ethernet Cables / Networking Cables RJ45 CAT5 8P ML DE BK CABLE ASSY, 300MM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5 | |
| Connector End A | RJ45 | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 09-47-464-6030 09 47 464 6030 9474646030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,82 € | 13,82 € | |
| 11,97 € | 119,70 € | |
| 11,35 € | 283,75 € | |
| 11,19 € | 559,50 € | |
| 9,87 € | 987,00 € | |
| 9,21 € | 2.302,50 € | |
| 8,64 € | 4.320,00 € | |
| 8,46 € | 8.460,00 € |
Need more?