
09474646055
Ethernet Cables / Networking Cables RJ45 CAT5 8P ML DE BK CABLE ASSY, 550MM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5 | |
| Connector End A | RJ45 | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 09-47-464-6055 09 47 464 6055 9474646055 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,25 € | 245,00 € | |
| 12,07 € | 724,20 € | |
| 10,65 € | 1.065,00 € | |
| 9,94 € | 2.584,40 € | |
| 9,25 € | 4.625,00 € | |
| 9,24 € | 9.240,00 € |
Need more?