Reference Only
09475757001
Ethernet Cables / Networking Cables .
Datasheet
09475757001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6 | |
| Wire Gauge - AWG | 26 AWG | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,00 € | 82,00 € | |
| 75,26 € | 752,60 € | |
| 72,36 € | 1.809,00 € | |
| 69,95 € | 3.497,50 € | |
| 62,03 € | 6.203,00 € |
Need more?