Reference Only
09488989598100
Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot PushPull Patch Cable, Cat5e FRNC blue, 10.0m.
Datasheet
09488989598100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,15 € | 311,50 € | |
| 30,96 € | 774,00 € | |
| 30,41 € | 1.520,50 € | |
| 29,85 € | 2.985,00 € | |
| 28,07 € | 7.017,50 € |
Need more?