
0SFE0001ZPGLOA
Obsolete
Fuse Kits & Assortments AST SFE SmartGlow 5pk
Datasheet
0SFE0001ZPGLOA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | SFE | |
| Product | Fuse Kits | |
| Type | SFE Glass SmartGlow Fuse Assortment | |
| Current Rating | 7.5 A to 20 A | |
| Packaging | Bulk | |
| Fuse Type | Medium / Normal Blow | |
| Mounting Style | Holder / Clip | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?