Reference Only
1-854830-0
Bench Top Tools CRIMPER INSULATION SP(.140 OV).
Datasheet
1-854830-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Bench Top Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Crimper, Insulation | |
| Description/Function | Crimper, Insulation 0.14 in | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466100110 |
| TARIC | 8479907099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 141,50 € | 141,50 € | |
| 141,49 € | 707,45 € | |
| 141,06 € | 1.410,60 € | |
| 140,66 € | 3.516,50 € | |
| 139,06 € | 6.953,00 € |
Need more?