Reference Only
100297-1201
Ethernet Cables / Networking Cables QSFP+28g 30AWG 2m TempFlex Cable.
Datasheet
100297-1201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | ZQSFP+ | |
| Connector End A Pin Count | 38 Position | |
| Connector End B | ZQSFP+ | |
| Connector End B Pin Count | 38 Position | |
| Gender | Male | |
| Cable Length | 2 m (6.562 ft) | |
| Wire Gauge - AWG | 30 AWG | |
| Packaging | Reel | |
| Voltage Rating | 3.3 V | |
| Current Rating | 30 mA | |
| Description/Function | Automotive, networking and telecommunications applications | |
| Housing Material | Nylon | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 100297 | |
| Subcategory | Cable Assemblies | |
| Tradename | zQSFP+ | |
| Part # Aliases | 1002971201 01002971201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,65 € | 4.632,50 € | |
| 85,22 € | 8.522,00 € |
Need more?