Reference Only
100297-3301
Ethernet Cables / Networking Cables zQSFP+ to zQSFP+ CBL 26AWG 3m LGTH.
Datasheet
100297-3301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Gender | Male | |
| Cable Length | 3 m (9.843 ft) | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Bulk | |
| Voltage Rating | 3.3 V | |
| Current Rating | 30 mA | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 100297 | |
| Subcategory | Cable Assemblies | |
| Tradename | zQSFP+ | |
| Part # Aliases | 1002973301 01002973301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 132,36 € | 1.720,68 € | |
| 132,35 € | 3.441,10 € | |
| 130,36 € | 6.778,72 € |
Need more?