Reference Only
1090-HZ
Hearing & Vision Aids Hearing & Vision Aids HANDLAMP 26W 120V HAZARD DUTY
Datasheet
1090-HZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Mounting Style | Hand Held | |
| Color | Red | |
| Description/Function | Hazardous | |
| Product Type | Illumination/Lighting | |
| Series | 130104 | |
| Subcategory | Tools | |
| Part # Aliases | 1301040021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?