Reference Only
11-02-0017
Extraction, Removal & Insertion Tools INSERTION TOOL 4811-1.
Datasheet
11-02-0017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Insertion Tool | |
| Description/Function | For Rectangular Contacts | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11020017 HT8514 0011020017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,11 € | 621,10 € | |
| 60,26 € | 1.807,80 € | |
| 59,64 € | 2.982,00 € | |
| 58,38 € | 5.838,00 € |
Need more?