Reference Only
11-26-0060
Extraction, Removal & Insertion Tools EXTRACTION TOOL.
Datasheet
11-26-0060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Exraction Hand Tool | |
| Description/Function | For Rectangular Contacts | |
| Product Type | Extraction / Insertion Tools | |
| Series | J5800 | |
| Subcategory | Tools | |
| Part # Aliases | 11260060 J5800-005 0011260060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,76 € | 247,60 € | |
| 22,98 € | 689,40 € | |
| 22,57 € | 1.128,50 € | |
| 22,27 € | 2.227,00 € | |
| 22,10 € | 4.420,00 € |
Need more?