
11-32-5887
Other Tools BRANCH TEE 8MM 1/4".
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | NSCC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,22 € | 35,22 € | |
| 34,09 € | 170,45 € | |
| 32,65 € | 326,50 € | |
| 32,05 € | 801,25 € | |
| 31,59 € | 1.579,50 € | |
| 31,27 € | 3.127,00 € | |
| 31,05 € | 6.210,00 € |
Need more?