Reference Only
11-40-4406
Other Tools WIRE STOP BLADE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Wire Stops | |
| Type | Bladed | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | NSCC | |
| Part # Aliases | 0011404406 11404406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,45 € | 211,35 € | |
| 68,57 € | 411,42 € | |
| 66,97 € | 803,64 € | |
| 65,23 € | 1.761,21 € | |
| 64,80 € | 3.304,80 € | |
| 63,74 € | 6.501,48 € |
Need more?