
11-40-5157
Wire Stripping & Cutting Tools 63305A-113 SPACER.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product Type | Wire Strippers & Cutters | |
| Series | T9999 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8466940000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 188,44 € | 188,44 € | |
| 181,87 € | 909,35 € | |
| 178,11 € | 1.781,10 € | |
| 173,12 € | 4.328,00 € | |
| 172,62 € | 8.631,00 € |
Need more?