Reference Only
111-00965
Cable Ties .
Datasheet
111-00965 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Brown | |
| Features | Heavy Duty | |
| Material | Polyamide 4.6 (PA46) | |
| Length | 530 mm | |
| Width | 8.9 mm | |
| Compliance | UL | |
| Maximum Bundle Diameter | 150 mm | |
| Packaging | Bulk | |
| Series | T150M | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306293361 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,66 € | 41,50 € | |
| 1,55 € | 155,00 € | |
| 1,50 € | 375,00 € | |
| 1,47 € | 735,00 € | |
| 1,43 € | 1.430,00 € | |
| 1,39 € | 3.475,00 € |
Need more?