Reference Only
111-01136
Cable Ties METAL CONTENT TIE 387X7.6.
Datasheet
111-01136 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Blue | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 387 mm | |
| Width | 7.6 mm | |
| Tensile Strength | 535 N | |
| Maximum Bundle Diameter | 100 mm | |
| Packaging | Bulk | |
| Series | MCT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306417804 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 129,00 € | |
| 1,22 € | 244,00 € | |
| 1,17 € | 585,00 € | |
| 1,14 € | 1.140,00 € | |
| 1,10 € | 2.200,00 € |
Need more?