
111-12851
Cable Ties .
Datasheet
111-12851 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 632 mm | |
| Width | 7.6 mm | |
| Maximum Bundle Diameter | 184 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306491385 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,83 € | 91,50 € | |
| 1,72 € | 172,00 € | |
| 1,62 € | 405,00 € | |
| 1,56 € | 780,00 € | |
| 1,52 € | 1.520,00 € | |
| 1,46 € | 3.650,00 € |
Need more?