Reference Only
111-50000
Cable Ties Soft-Grip Cable Tie, 5.5L Tie, 100lb Tensile Strength, PA66HS/TPE, Black/Blue.
Datasheet
111-50000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Soft-Grip Cable Tie | |
| Color | Black, Blue | |
| Material | Polyamide (PA) | |
| Length | 5.51 in | |
| Width | 0.5 in | |
| Tensile Strength | 100 lbs | |
| Maximum Bundle Diameter | 1 in | |
| Series | Soft-Grip Cable Ties | |
| Subcategory | Wire & Cable Management | |
| Thickness | 0.11 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,57 € | 285,00 € | |
| 0,542 € | 542,00 € | |
| 0,523 € | 1.307,50 € |
Need more?