Reference Only
1116207
Wire Labels & Markers MM-WMTB HF (55X15)R C1 WH/BK.
Datasheet
1116207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Features | Cable Marker Roll | |
| Material | Polyurethane (PUR) | |
| Color | Black, White | |
| Length | 75 mm | |
| Width | 14.4 mm | |
| Series | MM-WMTB | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 25 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,06 € | 33,06 € |
Need more?