Reference Only
1119030000
Wire Stripping & Cutting Tools ERME 10 SPX 4.
Datasheet
1119030000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Stripping Tools | |
| Type | Blade | |
| Description/Function | Stripping Tool with Automatic Self-Adjustment | |
| Color | Gray | |
| For Use With | 0.08mm to 10mm Cable Diameter | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8208900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,17 € | 48,17 € | |
| 43,72 € | 218,60 € | |
| 42,14 € | 421,40 € | |
| 41,37 € | 1.034,25 € | |
| 40,76 € | 4.076,00 € | |
| 40,35 € | 8.070,00 € |
Need more?