Reference Only
1121950000
Wall Mount Panel Enclosures .
Datasheet
1121950000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wall Mount Panel Enclosures | |
| Material | Plastic | |
| Color | Black | |
| Width | 192 mm | |
| Height | 181 mm | |
| IP Rating | IP65 | |
| Flammability Rating | UL94 5VA | |
| Depth | 87 mm | |
| Mounting Style | Wall Mount | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,33 € | 373,30 € | |
| 37,33 € | 1.119,90 € | |
| 36,71 € | 1.835,50 € | |
| 36,26 € | 3.626,00 € | |
| 35,93 € | 7.186,00 € |
Need more?