Reference Only
1138400000
Wire Labels & Markers .
Datasheet
1138400000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Device Marker | |
| Material | Polyamide (PA) | |
| Color | White | |
| Length | 85 mm | |
| Width | 0.8 mm | |
| Height | 54 mm | |
| Maximum Temperature | + 100 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 4911990000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,19 € | 31,90 € | |
| 2,58 € | 51,60 € | |
| 2,49 € | 124,50 € | |
| 2,37 € | 237,00 € | |
| 2,21 € | 442,00 € | |
| 2,11 € | 1.055,00 € | |
| 2,02 € | 2.020,00 € | |
| 1,93 € | 3.860,00 € |
Need more?