Reference Only
1166020015
Ethernet Cables / Networking Cables .
Datasheet
1166020015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5 | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Cable Length | 1.5 m (4.921 ft) | |
| Jacket Color | Green | |
| Wire Gauge - AWG | 26 AWG | |
| IP Rating | IP20 | |
| Housing Material | Polyethylene (PE) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,21 € | 10,21 € | |
| 9,19 € | 91,90 € | |
| 8,61 € | 215,25 € | |
| 8,20 € | 410,00 € | |
| 7,81 € | 781,00 € | |
| 7,32 € | 1.830,00 € | |
| 7,25 € | 3.625,00 € |
Need more?