Reference Only
1166020100
Ethernet Cables / Networking Cables .
Datasheet
1166020100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5 | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Cable Length | 10 m (32.808 ft) | |
| Jacket Color | Green | |
| Wire Gauge - AWG | 26 AWG | |
| IP Rating | IP20 | |
| Housing Material | Polyethylene (PE) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,33 € | 35,33 € | |
| 30,03 € | 300,30 € | |
| 28,15 € | 703,75 € | |
| 26,81 € | 1.340,50 € | |
| 26,48 € | 6.620,00 € |
Need more?