Reference Only
1176050000
Signal Conditioners & Signal Converters .
Datasheet
1176050000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Signal Isolator | |
| Input Type | Current | |
| Output Type | Current | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Height | 112.5 mm | |
| IP Rating | IP20 | |
| Length | 114.3 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Width | 6.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 9032890090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 326,90 € | 326,90 € | |
| 289,38 € | 2.893,80 € |
Need more?