Reference Only
1195200000
Wall Mount Panel Enclosures .
Datasheet
1195200000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Terminal Box | |
| Material | Stainless Steel | |
| Color | Unfinished | |
| Width | 13.780 in | |
| Height | 21.654 in | |
| IP Rating | IP66, IP67 | |
| NEMA Rating | 3, 4x, 12 | |
| Cover Color | Unfinished | |
| Depth | 5.906 in | |
| Features | Lockable, Mounting Flange, Sealed, Wall Mount | |
| Housing Color | Unfinished | |
| Mounting Style | Wall Mount | |
| Product Type | Electrical Enclosures | |
| Product | Boxes | |
| Subcategory | Enclosures, Racks and Boxes | |
| Thickness | 1.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536908599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.534,85 € | 1.534,85 € | |
| 1.515,92 € | 7.579,60 € |
Need more?