Reference Only
120108-8058
Ethernet Cables / Networking Cables M12-4P(D)-mm-ST/ RJ45-M-2M-PUR.
Datasheet
120108-8058 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Molex | |
Product Category | Ethernet Cables / Networking Cables | |
Connector End A | M12 | |
Connector End A Pin Count | 4 Position | |
Connector End B | RJ45 | |
Connector End B Pin Count | 4 Position | |
Gender | Male / Male | |
Description/Function | Double-ended cordset | |
Jacket Material | Polyurethane (PUR) | |
Product Type | Ethernet Cables / Networking Cables | |
Series | 120108 | |
Subcategory | Cable Assemblies | |
Tradename | Brad | |
Part # Aliases | 1201088058 01201088058 E16A06010M020 |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8544422000 |
TARIC | 8544421000 |
RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
64,82 € | 777,84 € | |
54,34 € | 1.304,16 € | |
52,37 € | 2.513,76 € | |
51,89 € | 6.226,80 € | |
51,82 € | 13.680,48 € |
Need more?