Reference Only
1201089017
Ethernet Cables / Networking Cables M12 4P XC TO DC M ST/M ST WSOR 7M-ID.
Datasheet
1201089017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 8 Position | |
| Cable Length | 7 m (22.966 ft) | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Voltage Rating | 48 V | |
| Current Rating | 500 mA | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 120108 | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 120108-9017 01201089017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,27 € | 523,62 € | |
| 80,09 € | 800,90 € | |
| 77,01 € | 1.925,25 € | |
| 74,44 € | 3.722,00 € | |
| 66,04 € | 6.604,00 € |
Need more?