Reference Only
1220150000
Plug-in Relays .
Datasheet
1220150000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Pluggable Module | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | DPST (2 Form A) | |
| Contact Current Rating | 16 A | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 400 Ohms | |
| Coil Current | 60 mA | |
| Contact Material | Silver Tin | |
| Height | 36 mm | |
| Length | 48 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 36 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,33 € | 233,30 € | |
| 22,11 € | 442,20 € | |
| 20,87 € | 1.043,50 € | |
| 19,85 € | 1.985,00 € | |
| 18,37 € | 3.674,00 € | |
| 18,17 € | 9.085,00 € |
Need more?