Reference Only
1233160005
Ethernet Cables / Networking Cables C6FP8LD0005M40W40-D.
Datasheet
1233160005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6 | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm (19.685 in) | |
| Jacket Color | Gray | |
| Wire Gauge - AWG | 27 AWG | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Voltage Rating | 30 VAC, 42.4 VDC | |
| Current Rating | 1 A | |
| Housing Material | Polyethylene (PE) | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | IE | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,09 € | 8,09 € | |
| 6,87 € | 68,70 € | |
| 6,79 € | 169,75 € | |
| 5,62 € | 562,00 € | |
| 5,36 € | 1.340,00 € |
Need more?