Reference Only
1233160030
Ethernet Cables / Networking Cables .
Datasheet
1233160030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6 | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Cable Length | 3 m (9.843 ft) | |
| Jacket Color | Gray | |
| Wire Gauge - AWG | 27 AWG | |
| IP Rating | IP20 | |
| Voltage Rating | 30 VAC, 42.4 VDC | |
| Current Rating | 1 A | |
| Housing Material | Polyethylene (PE) | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,84 € | 14,84 € | |
| 13,32 € | 133,20 € | |
| 11,95 € | 298,75 € | |
| 11,38 € | 569,00 € | |
| 10,84 € | 1.084,00 € | |
| 10,37 € | 2.592,50 € |
Need more?