Reference Only
1235270000
DIN Rail Mount Enclosures CH20M67 B BK/BK.
Datasheet
1235270000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Modular | |
| Material | Polyamide (PA) | |
| Color | Black | |
| IP Rating | IP20 | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,11 € | 48,44 € | |
| 10,77 € | 129,24 € | |
| 10,09 € | 282,52 € | |
| 9,76 € | 507,52 € | |
| 9,68 € | 968,00 € | |
| 9,60 € | 1.920,00 € |
Need more?