Reference Only
1300480034
Ethernet Cables / Networking Cables .
Datasheet
1300480034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Connector End B | RJ45 | |
| Cable Length | 10 m (32.808 ft) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 130048 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | E66A06002M100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,37 € | 405,48 € | |
| 93,03 € | 930,30 € | |
| 89,45 € | 2.236,25 € | |
| 86,47 € | 4.323,50 € | |
| 76,68 € | 7.668,00 € |
Need more?