Reference Only
1300480227
Ethernet Cables / Networking Cables M12 TO RJ45 ENET 6M CORDSET CAT5E.
Datasheet
1300480227 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 6 m (19.685 ft) | |
| Jacket Color | Black | |
| Voltage Rating | 125 V | |
| Current Rating | 1.5 A | |
| Description/Function | Double-ended cordset | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 120049 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad | |
| Part # Aliases | E16A06002M060 01300480227 130048-0227 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,23 € | 938,76 € | |
| 75,01 € | 2.100,28 € | |
| 72,87 € | 3.789,24 € | |
| 68,20 € | 6.820,00 € |
Need more?