Reference Only
1300500222
Ethernet Cables / Networking Cables ENET MP IND 568A 1M STRANDED.
Datasheet
1300500222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 130050 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad | |
| Part # Aliases | ENQ2105M010 01300500222 130050-0222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,74 € | 218,96 € | |
| 44,76 € | 447,60 € | |
| 43,63 € | 1.090,75 € | |
| 42,88 € | 2.144,00 € | |
| 41,57 € | 4.157,00 € | |
| 40,69 € | 10.172,50 € |
Need more?