Reference Only
1300500227
Ethernet Cables / Networking Cables ENET MMJ IND/ IND 568A 2M STRAN.
Datasheet
1300500227 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 130050 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad RJ-Lnxx | |
| Part # Aliases | ENQ2115M020 01300500227 130050-0227 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,62 € | 298,48 € | |
| 60,44 € | 604,40 € | |
| 58,06 € | 1.451,50 € | |
| 56,47 € | 2.823,50 € | |
| 53,23 € | 5.323,00 € |
Need more?