Reference Only
1300500371
Ethernet Cables / Networking Cables ENET MMJ IND/ RJ45 568A SHLD 1M.
Datasheet
1300500371 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Shielding | Shielded | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 130050 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad RJ-Lnxx | |
| Part # Aliases | ENS2135M010 01300500371 130050-0371 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,31 € | 221,24 € | |
| 53,74 € | 644,88 € | |
| 50,77 € | 1.421,56 € | |
| 48,35 € | 2.514,20 € | |
| 46,05 € | 4.605,00 € |
Need more?