Reference Only
1300550003
Ethernet Cables / Networking Cables .
Datasheet
1300550003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Gender | Female / Male | |
| Cable Length | 305 mm (12.008 in) | |
| IP Rating | IP67 | |
| Voltage Rating | 125 V | |
| Current Rating | 1.5 A | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 130055 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,40 € | 66,40 € | |
| 59,21 € | 592,10 € | |
| 56,93 € | 1.423,25 € | |
| 55,03 € | 2.751,50 € |
Need more?