Reference Only
1439640000
Obsolete
Calibration Equipment
Datasheet
1439640000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Calibration Equipment | |
| Equipment Type | Loop Calibrator | |
| Measured Components | Current, Voltage | |
| Description/Function | Portacal 1000 Calibration Device Can be Used to Calibrate and Set the Analogue Signal Converters | |
| Display Type | LCD | |
| Height | 180 mm | |
| Input Current | 0 A to 26 mA | |
| Length | 44 mm | |
| Operating Supply Current | 0 A to 26 mA | |
| Operating Supply Voltage | 16 V | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment | |
| Width | 100 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 9030310090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?