Reference Only
1471390000
Wire Stripping & Cutting Tools .
Datasheet
1471390000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cutting Tools | |
| Type | Cutter Holder | |
| Description/Function | Cutter Holder | |
| Color | Orange | |
| For Use With | 10 AWG to 24 AWG Wire | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207906000 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,81 € | 59,81 € | |
| 55,52 € | 277,60 € | |
| 53,90 € | 539,00 € | |
| 51,56 € | 1.289,00 € | |
| 51,54 € | 2.577,00 € | |
| 51,26 € | 5.126,00 € | |
| 50,83 € | 10.166,00 € |
Need more?