Reference Only
1481970000
Signal Conditioners & Signal Converters ACT20P-PRO DCDC II-S.
Datasheet
1481970000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Isolation Amplifier | |
| Number of Channels | 1 Channel | |
| Input Type | Current, Resistance, Voltage | |
| Output Type | Current, Voltage | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Min | 24 VDC | |
| Supply Voltage - Max | 230 V | |
| Termination Style | Screw | |
| Series | ACT20P | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8504312190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 412,05 € | 412,05 € | |
| 390,53 € | 3.905,30 € | |
| 380,01 € | 9.500,25 € |
Need more?