Reference Only
1482030000
Current Transformers - Industrial .
Datasheet
1482030000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 100 A | |
| Secondary Current Rating | 5 A | |
| Power Rating | 2.5 VA | |
| Height | 80.9 mm | |
| Length | 52 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 5 C | |
| Termination Style | Terminal Block | |
| Width | 60 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8504312990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,54 € | 29,54 € | |
| 26,59 € | 265,90 € | |
| 25,49 € | 637,25 € | |
| 24,68 € | 1.234,00 € | |
| 23,90 € | 2.390,00 € | |
| 23,08 € | 5.770,00 € |
Need more?