Reference Only
151-04045
New Technology
Cable Ties .
Datasheet
151-04045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Connector Clips | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 28.8 mm | |
| Width | 17.31 mm | |
| Packaging | Bulk | |
| Series | CC7OVAL8 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CC7OVAL8-PA66HIRHSUV-BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,713 € | 2.495,50 € |
Need more?