
156-02380
New Technology
Cable Ties .
Datasheet
156-02380 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Color | Black, Gray | |
| Material | Polyamide (PA66), Nylon 6.6, Thermoplastic Elastomer (TPE) | |
| Length | 202 mm | |
| Width | 22.3 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---