Reference Only
1607710000
Wire Labels & Markers .
Datasheet
1607710000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Tools & Accessories | |
| Type | Insert Marker | |
| Material | Paper | |
| Color | White | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4821904000 |
| TARIC | 4821909000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,31 € | 33,10 € | |
| 3,07 € | 61,40 € | |
| 2,95 € | 147,50 € | |
| 2,66 € | 266,00 € | |
| 2,48 € | 496,00 € | |
| 2,36 € | 1.180,00 € | |
| 2,28 € | 2.280,00 € |
Need more?